Milwaukee 46 mm 3/4 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 858-548
- Mfr. Part No.:
- 4932480401
- Brand:
- Milwaukee
Subtotal (1 unit)*
£17.49
(exc. VAT)
£20.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 21 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.49 |
*price indicative
- RS Stock No.:
- 858-548
- Mfr. Part No.:
- 4932480401
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | Impact | |
| Socket Size | 46 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 90mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type Impact | ||
Socket Size 46 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 90mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee impact socket deep is engineered for professional use, providing essential strength and durability for demanding tasks. This reliable tool is designed to accommodate various fasteners, ensuring optimal performance in every application.
Constructed from high-quality Chrome-Molybdenum alloy steel for enhanced durability
Designed with six gripping points for an improved fit
Features a non-slip hex geometry to prevent rounding of sockets and fasteners
Deep wall construction allows clearance for protruding bolts
Related links
- Facom 46 mm 3/4 in Drive Impact Socket, 90mm length
- BETA 46 mm 19.05 mm Drive Impact Socket, 90mm length
- Milwaukee 36 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 30 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 33 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 32 mm 3/4 in Drive Impact Socket, 90mm length
- Facom 33 mm 3/4 in Drive Impact Socket, 90mm length
- Facom 36 mm 3/4 in Drive Impact Socket, 90mm length
