Milwaukee 33 mm 3/4 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 858-546
- Mfr. Part No.:
- 4932480392
- Brand:
- Milwaukee
Subtotal (1 unit)*
£13.11
(exc. VAT)
£15.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.11 |
*price indicative
- RS Stock No.:
- 858-546
- Mfr. Part No.:
- 4932480392
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | Deep | |
| Socket Size | 33 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 90mm | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type Deep | ||
Socket Size 33 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 90mm | ||
Drive Type Impact | ||
RoHS Status: Exempt
The Milwaukee impact socket deep offers exceptional performance for high-torque applications, ensuring reliability during operation with its robust construction and design tailored for professional use.
Constructed from high-quality Chrome-Molybdenum steel for ultimate strength and durability
Features 6 gripping points for optimal fit and reduced fastener rounding
Non-slip hex geometry enhances user control when fastening
Designed with deep wall construction to accommodate protruding bolts
Related links
- Facom 33 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 36 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 30 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 46 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 32 mm 3/4 in Drive Impact Socket, 90mm length
- BETA 33 mm 19.05 mm Drive Impact Socket, 90mm length
- Facom 36 mm 3/4 in Drive Impact Socket, 90mm length
- Facom 21 mm 3/4 in Drive Impact Socket, 90mm length
