Milwaukee 32 mm 3/4 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 858-545
- Mfr. Part No.:
- 4932480391
- Brand:
- Milwaukee
Subtotal (1 unit)*
£13.11
(exc. VAT)
£15.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.11 |
*price indicative
- RS Stock No.:
- 858-545
- Mfr. Part No.:
- 4932480391
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Size | 32 mm | |
| Socket Type | Deep | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 90mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Size 32 mm | ||
Socket Type Deep | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 90mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee impact socket is a sturdy tool designed for high efficiency in demanding applications, combining superior strength with a deep wall construction for added clearance on protruding bolts.
Crafted from high-quality Chrome-Molybdenum steel for ultimate strength
Six gripping points ensure a precise fit and prevent socket rounding
Non-slip hex geometry enhances grip on fasteners
Deep wall design accommodates protruding bolts effortlessly
Clear diameter markings and laser etched part number resist wear
Dual hole design enhances security for accessories
Related links
- Facom 32 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 36 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 30 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 33 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 46 mm 3/4 in Drive Impact Socket, 90mm length
- SAM 32 mm 19.05 mm Drive Impact Socket, 90mm length
- BETA 32 mm 19.05 mm Drive Impact Socket, 90mm length
- Facom 33 mm 3/4 in Drive Impact Socket, 90mm length
