Milwaukee 36 mm 3/4 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 858-547
- Mfr. Part No.:
- 4932480395
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.00
(exc. VAT)
£16.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.00 |
*price indicative
- RS Stock No.:
- 858-547
- Mfr. Part No.:
- 4932480395
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | Deep | |
| Socket Size | 36 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 90mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type Deep | ||
Socket Size 36 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 90mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee impact socket deep is engineered for high performance and durability in demanding environments, offering optimal strength and a secure fit for various fastening tasks.
Constructed from SHOCKWAVE IMPACT DUTY steel for superior durability
Designed with 6 gripping points for an improved fit
Non-slip hex geometry prevents rounding of sockets and fasteners
Deep wall design allows clearance for protruding bolts
Stamped diameter markings and laser etched part number enhance wear resistance
Offers a dual hole design for added security accessory options
Related links
- Facom 36 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 30 mm 3/4 in Drive Impact Socket, 90mm length
- Facom 36 mm 1/2 in Drive Impact Socket, 90mm length
- Milwaukee 33 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 46 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 32 mm 3/4 in Drive Impact Socket, 90mm length
- BETA 36 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 36 mm 19.05 mm Drive Impact Socket, 90mm length
