Milwaukee 19 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 858-456
- Mfr. Part No.:
- 4932480337
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.99 |
*price indicative
- RS Stock No.:
- 858-456
- Mfr. Part No.:
- 4932480337
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Type | Deep | |
| Socket Size | 19 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 78mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Type Deep | ||
Socket Size 19 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 78mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact socket is a robust tool designed for heavy-duty applications, featuring a deep wall construction for accommodating protruding bolts and ensuring optimal functionality in various working conditions.
Constructed from high-quality Chrome-Molybdenum steel for superior strength and durability
Non-slip hex geometry prevents rounding of sockets and fasteners
Deep wall construction allows clearance for protruding bolts
Dual hole design includes a groove for enhanced security with accessories
Stamped and ink filled diameter markings resist wear for long-lasting clarity
Related links
- DeWALT 19 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 19 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 19 mm 1/2 in Drive Impact Socket, 78mm length
- BETA 19 mm 12.7 mm Drive Impact Socket, 78mm length
- Facom 19 mm 12.7 mm Drive Impact Socket, 78mm length
- Milwaukee 19 mm 1/2 in Drive Impact Socket, 38mm length
- Milwaukee 17 mm 1/2 in Drive Impact Socket, 78mm length
- Milwaukee 13 mm 1/2 in Drive Impact Socket, 78mm length
