Milwaukee 19 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 858-450
- Mfr. Part No.:
- 4932480313
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 12 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-450
- Mfr. Part No.:
- 4932480313
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Size | 19 mm | |
| Socket Type | Impact | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 38mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Size 19 mm | ||
Socket Type Impact | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 38mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact socket is a high-quality tool designed for optimal performance and durability, Ideal for heavy-duty applications requiring exceptional strength and reliability.
Constructed from Chrome-Molybdenum steel for superior strength and durability
Features six gripping points for the best fit on fasteners
Non-slip hex geometry prevents rounding of sockets and fasteners
Deep wall construction allows for clearance on protruding bolts
Marked and laser-etched for enhanced wear resistance
Dual hole design provides compatibility with security accessories
Related links
- Teng Tools 19 mm 1 Drive Impact Socket, 38mm length
- DeWALT 19 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 19 mm 1/2 in Drive Impact Socket, 38mm length
- RS PRO 19 mm 1/2 in Drive Impact Socket, 38mm length
- Expert by Facom 19 mm 1/2 in Drive Impact Socket, 38mm length
- Milwaukee 19 mm 1/2 in Drive Impact Socket, 78mm length
- SAM 19 mm 12.7 mm Drive Impact Socket, 38mm length
- BETA 19 mm 12.7 mm Drive Impact Socket, 38mm length
