Milwaukee 13 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 858-453
- Mfr. Part No.:
- 4932480331
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-453
- Mfr. Part No.:
- 4932480331
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Size | 13 mm | |
| Socket Type | Impact | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 78mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Size 13 mm | ||
Socket Type Impact | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 78mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact socket deep is designed for high-performance applications, providing unmatched strength and durability in a Compact form. Ideal for tackling demanding tasks with ease and precision.
Constructed from high-quality Chrome-Molybdenum steel for optimal strength
Features a non-slip hex geometry to prevent socket and fastener rounding
Deep wall construction allows for clearance of protruding bolts
Includes stamped diameter markings and a laser-etched part number for longevity
Designed with a dual hole and groove for added security accessories
Related links
- Expert by Facom 13 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 13 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 13 mm 1/2 in Drive Impact Socket, 78mm length
- BETA 13 mm 12.7 mm Drive Impact Socket, 78mm length
- Facom 13 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 20.64 mm 12.7 mm Drive Impact Socket, 78mm length
- Milwaukee 17 mm 1/2 in Drive Impact Socket, 78mm length
- Milwaukee 13 mm 1/4 in Drive Impact Socket, 50mm length
