Milwaukee 13 mm 1/4 in Drive Impact Socket, 50mm length
- RS Stock No.:
- 858-785
- Mfr. Part No.:
- 4932480262
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 14 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-785
- Mfr. Part No.:
- 4932480262
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Socket Type | Impact | |
| Socket Size | 13 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Finish | Chrome Molybdenum | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Socket Type Impact | ||
Socket Size 13 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Finish Chrome Molybdenum | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee impact socket is a high-quality, deep design tool that offers excellent functionality for fastening applications, crafted from premium alloy steel for enhanced strength and durability.
SHOCKWAVE IMPACT DUTY steel provides superior strength and longevity
Non-slip hex geometry protects against socket and fastener rounding
Deep wall construction allows clearance for protruding bolts
Stamped and ink-filled diameter markings resist wear over time
Related links
- Milwaukee 7 mm 1/4 in Drive Impact Socket, 50mm length
- Milwaukee 13 mm 1/2 in Drive Impact Socket, 78mm length
- Milwaukee 11 mm 1/4 in Drive Impact Socket, 50mm length
- Milwaukee 10 mm 1/4 in Drive Impact Socket, 50mm length
- Milwaukee 13 mm 1/2 in Drive Impact Socket, 38mm length
- Milwaukee 8 mm 1/4 in Drive Impact Socket, 50mm length
- Bahco 13/16 in 3/4 in Drive Impact Socket, 50mm length
- Facom 13/16 in 3/4 in Drive Impact Socket, 50mm length
