Milwaukee 11 mm 1/4 in Drive Impact Socket, 50mm length
- RS Stock No.:
- 858-784
- Mfr. Part No.:
- 4932480260
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-784
- Mfr. Part No.:
- 4932480260
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Piece | |
| Product Type | Impact Socket | |
| Socket Type | Impact | |
| Socket Size | 11 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Finish | Chrome Molybdenum | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Piece | ||
Product Type Impact Socket | ||
Socket Type Impact | ||
Socket Size 11 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Finish Chrome Molybdenum | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee impact socket is a 11 mm 1/4 inch deep tool designed for high-impact applications. Engineered for optimal strength and durability, it ensures reliable performance in tackling various fastening tasks.
Constructed from high-quality chrome-molybdenum steel for ultimate strength
Features 6 gripping points for improved fit and reduced slippage
Non-slip hex geometry prevents rounding of fasteners
Deep wall design allows clearance for protruding bolts
Stamped size markings and laser etched part number enhance durability
Dual hole design includes grooves for secure accessories
Related links
- Milwaukee 7 mm 1/4 in Drive Impact Socket, 50mm length
- Milwaukee 10 mm 1/4 in Drive Impact Socket, 50mm length
- Milwaukee 8 mm 1/4 in Drive Impact Socket, 50mm length
- Milwaukee 13 mm 1/4 in Drive Impact Socket, 50mm length
- Facom 18 mm 19.05 mm Drive Impact Socket, 50mm length
- Facom 3/4 in 3/4 in Drive Impact Socket, 50mm length
- Facom 18 mm 1/2 in Drive Impact Socket, 50mm length
- Facom 32 mm 3/4 in Drive Impact Socket, 50mm length
