Milwaukee 7 mm 1/4 in Drive Impact Socket, 50mm length
- RS Stock No.:
- 858-781
- Mfr. Part No.:
- 4932480256
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-781
- Mfr. Part No.:
- 4932480256
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Unit of Measure | Piece | |
| Socket Size | 7 mm | |
| Socket Type | Impact | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Finish | Chrome Molybdenum | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Unit of Measure Piece | ||
Socket Size 7 mm | ||
Socket Type Impact | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Finish Chrome Molybdenum | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee impact socket deep is engineered for high-performance applications, designed to provide reliable strength and durability in demanding tasks. This product excels in professional environments requiring robust and precise tools.
Constructed from SHOCKWAVE IMPACT DUTY steel for ultimate strength and longevity
Features 6 gripping points ensuring a best fit and reducing slippage
Includes non-slip hex geometry to prevent rounding of sockets and fasteners
Deep wall design accommodates protruding bolts for enhanced access
Related links
- Milwaukee 11 mm 1/4 in Drive Impact Socket, 50mm length
- Milwaukee 10 mm 1/4 in Drive Impact Socket, 50mm length
- Milwaukee 8 mm 1/4 in Drive Impact Socket, 50mm length
- Milwaukee 13 mm 1/4 in Drive Impact Socket, 50mm length
- Facom 7/8 in 3/4 in Drive Impact Socket, 50mm length
- Bahco 22.23 mm 19.05 mm Drive Impact Socket, 50mm length
- Facom 18 mm 19.05 mm Drive Impact Socket, 50mm length
- BETA 32 mm 12.7 mm Drive Impact Socket, 50mm length
