Milwaukee 10 mm 1/4 in Drive Impact Socket, 50mm length
- RS Stock No.:
- 858-783
- Mfr. Part No.:
- 4932480259
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-783
- Mfr. Part No.:
- 4932480259
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Unit of Measure | Piece | |
| Socket Size | 10 mm | |
| Socket Type | Impact | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Finish | Chrome Molybdenum | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Unit of Measure Piece | ||
Socket Size 10 mm | ||
Socket Type Impact | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Finish Chrome Molybdenum | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee impact socket is a high-quality tool designed for use in demanding applications. Its deep wall construction allows for easy access to protruding bolts, ensuring optimal performance in various fastening tasks.
Crafted from high-quality Chrome-Molybdenum steel for exceptional strength and longevity
Designed with 6 gripping points for a secure fit and reduced slippage
Non-slip hex geometry prevents rounding of both socket and fastener
Deep wall construction accommodates protruding bolts with ease
Related links
- Milwaukee 7 mm 1/4 in Drive Impact Socket, 50mm length
- Milwaukee 11 mm 1/4 in Drive Impact Socket, 50mm length
- Facom 10 mm 1/2 in Drive Impact Socket, 50mm length
- Milwaukee 8 mm 1/4 in Drive Impact Socket, 50mm length
- Milwaukee 13 mm 1/4 in Drive Impact Socket, 50mm length
- Facom 18 mm 19.05 mm Drive Impact Socket, 50mm length
- BETA 32 mm 12.7 mm Drive Impact Socket, 50mm length
- BETA 30 mm 12.7 mm Drive Impact Socket, 50mm length
