Milwaukee 24 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 858-457
- Mfr. Part No.:
- 4932480342
- Brand:
- Milwaukee
Subtotal (1 unit)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.83 |
*price indicative
- RS Stock No.:
- 858-457
- Mfr. Part No.:
- 4932480342
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Size | 24 mm | |
| Socket Type | Deep | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 78mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Size 24 mm | ||
Socket Type Deep | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 78mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact socket deep is a robust tool designed for use with ½ inch square drives. Its deep wall construction makes it Ideal for accessing protruding bolts with ease.
Made from high-quality Chrome-Molybdenum steel for durability and strength
Six gripping points ensure a best fit, reducing slippage during use
Non-slip hex geometry prevents rounding of both the socket and fasteners
Deep wall design allows for easy clearance around protruding bolts
Related links
- DeWALT 24 mm 1/2 in Drive Impact Socket, 78mm length
- Bahco 24 mm 1/2 in Drive Impact Socket, 78mm length
- BETA 24 mm 12.7 mm Drive Impact Socket, 78mm length
- Facom 24 mm 12.7 mm Drive Impact Socket, 78mm length
- Milwaukee 24 mm 1/2 in Drive Impact Socket, 40mm length
- Milwaukee 17 mm 1/2 in Drive Impact Socket, 78mm length
- Milwaukee 13 mm 1/2 in Drive Impact Socket, 78mm length
- Milwaukee 19 mm 1/2 in Drive Impact Socket, 78mm length
