Milwaukee 24 mm 1/2 in Drive Impact Socket, 40mm length
- RS Stock No.:
- 858-451
- Mfr. Part No.:
- 4932480318
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.37
(exc. VAT)
£5.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.37 |
*price indicative
- RS Stock No.:
- 858-451
- Mfr. Part No.:
- 4932480318
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Size | 24 mm | |
| Socket Type | Impact | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Size 24 mm | ||
Socket Type Impact | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact socket is designed for high-performance applications, utilising Advanced steel for ultimate strength and durability in demanding environments.
Constructed from SHOCKWAVE IMPACT DUTY steel for exceptional strength
Features 6 gripping points for optimal fit and reduced fastener rounding
Deep wall construction accommodates protruding bolts for added versatility
Stamped diameter markings and laser etched part number enhance wear resistance
Includes dual hole design for secure accessory attachment
Related links
- BETA 24 mm 12.7 mm Drive Impact Socket, 40mm length
- Facom 21.84 mm 1/2 in Drive Impact Socket, 40mm length
- BETA 20 mm 12.7 mm Drive Impact Socket, 40mm length
- Milwaukee 24 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 1 in 1 Drive Impact Socket, 40mm length
- Bahco 19.05 mm 12.7 mm Drive Impact Socket, 40mm length
- BETA 26.99 mm 12.7 mm Drive Impact Socket, 40mm length
- Bahco 20.64 mm 12.7 mm Drive Impact Socket, 40mm length
