Milwaukee 1 in 1 in Drive Socket Adapter, 63mm length
- RS Stock No.:
- 858-550
- Mfr. Part No.:
- 4932480406
- Brand:
- Milwaukee
Subtotal (1 unit)*
£12.49
(exc. VAT)
£14.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.49 |
*price indicative
- RS Stock No.:
- 858-550
- Mfr. Part No.:
- 4932480406
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | IN, Millimetre | |
| Product Type | Socket Adapter | |
| Socket Type | Impact | |
| Socket Size | 1 in | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure IN, Millimetre | ||
Product Type Socket Adapter | ||
Socket Type Impact | ||
Socket Size 1 in | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee impact socket adaptor is designed for transitioning from a 3/4 inch drive to a 1 inch drive. This Durable component provides versatility for various applications, ensuring compatibility with different socket sizes.
Pack quantity of 1 for straightforward component management
Total length of 63mm offers compactness for easy handling
Facilitates transitions between socket sizes for enhanced adaptability
Constructed for impact use, assuring robustness in demanding tasks
Related links
- Milwaukee 1/2 in 1/2 in Drive Impact Socket, 63mm length
- Milwaukee 1/2 in 3/4 in Drive Socket Adapter, 56.6mm length
- Milwaukee 3/8 in 1/2 in Drive Socket Adapter, 38mm length
- Milwaukee 3/4 in 1/2 in Drive Socket Adapter, 48mm length
- Wera 9/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 1 in 3/8 in Drive Impact Socket, 63mm length
- Facom 30 mm 1 in Drive Impact Socket, 63mm length
- Facom 32 mm 1 in Drive Impact Socket, 63mm length
