TE Connectivity 24-Way Connector Male for Board, 2 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
479-256
Distrelec Article No.:
304-63-939
Mfr. Part No.:
1761685-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

24

Product Type

Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Voltage

250V

Mount Type

Board

Connector Gender

Male

Orientation

Vertical

Contact Plating

Gold

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Housing Material

PBT

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The TE Connectivity wire-to-board connector is an indispensable component designed to facilitate seamless connectivity in a variety of applications. Its robust 24-position configuration ensures reliable performance, supporting efficient data transmission across numerous electronic assemblies. Crafted for vertical mounting, the connector is perfectly suited for through-hole soldering, making it an ideal choice for PCB integration. Engineered with a low-profile design, it not only saves space but also ensures ease of access in constrained environments. With a centreline pitch of 2.54 mm, this connector maintains high integrity connections while delivering significant durability and long-term performance in responsive applications.

Offers a compact solution for efficient signal connectivity

Designed for easy and reliable PCB integration

Daisy chain capability enhances connectivity options

Low profile design aids in space-constrained applications

Compatible with a wide range of ribbon cable assemblies

Mating retention feature ensures secure connections

Versatile operating temperature range accommodates varied environments

Robust materials contribute to overall longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy