TE Connectivity 14-Way Connector Male for Board, 2 Row

Subtotal (1 pack of 25 units)*

£247.01

(exc. VAT)

£296.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£247.01£9.88

*price indicative

RS Stock No.:
479-258
Distrelec Article No.:
304-55-290
Mfr. Part No.:
1761686-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Product Type

Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Voltage

250V

Connector Gender

Male

Mount Type

Board

Orientation

Vertical

Contact Plating

Gold

Termination Type

Solder

Series

AMP-LATCH

Maximum Operating Temperature

265°C

Contact Gender

Male

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Housing Material

PBT

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The TE Connectivity IDC LOW PRO HDR connector is expertly designed for optimal performance in high-density applications. With a low profile and vertical mounting orientation, it offers a compact solution for connections where space is at a premium. Engineered as a pin-header type connector, it seamlessly interfaces with printed circuit boards, making it a reliable choice for various electronic devices. The innovative design ensures secure mating with ejection latch features, enhancing usability and stability in your projects. Crafted from robust materials, this connector is built to withstand challenging conditions, with exceptional insulation and operating voltage ratings, ensuring longevity and reliability in your electronic systems.

Optimised for high-density applications with a low-profile design

Vertical mounting orientation aids in space-saving configurations

Includes ejection latch for secure connection and ease of handling

Constructed from durable materials to withstand challenging environments

High insulation resistance ensures reliable performance over time

Designed for easy integration with printed circuit boards

Offers superior mating reliability through its pin-header type configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy