TE Connectivity 14-Way Connector Female for Board
- RS Stock No.:
- 501-472
- Mfr. Part No.:
- 1-647000-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£222.88
(exc. VAT)
£267.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £222.88 | £2.786 |
*price indicative
- RS Stock No.:
- 501-472
- Mfr. Part No.:
- 1-647000-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | Connector | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Series | MTA-100 | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type Connector | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Tin | ||
Series MTA-100 | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
The TE Connectivity connector assembly is meticulously engineered for reliability in varied applications. With a robust nylon construction and a tin-plated finish, this connector ensures compatibility with 2.54 mm pitch requirements. Designed for seamless alignment during mating, it boasts an innovative assembly that upholds the highest standards of electrical connectivity and performance. The addition of low halogen materials reinforces the commitment to environmental responsibility without compromising functionality. Whether utilised in electronic devices or industrial settings, this connector assembly offers a significant advantage in terms of durability and efficiency, making it a preferred choice for professionals in the field.
Nylon housing enhances mechanical strength and durability
Tin plating improves conductivity while resisting corrosion
Low halogen content supports eco-friendly manufacturing standards
Designed for easy mating alignment, streamlining installation processes
Versatile usage in various electronic applications ensures broad compatibility
Tailored for use with MTA 100 series, ensuring reliable connections
Related links
- TE Connectivity 14-Way Connector Male for Board, 2 Row
- TE Connectivity 14-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 20-Way Connector Female for Board, 4 Row
- TE Connectivity 14-Way IDC Connector
- TE Connectivity 14-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 10-Way Connector Female for Board
