TE Connectivity 50-Way IDC Connector Male for Board, 2 Row

Subtotal (1 pack of 50 units)*

£294.68

(exc. VAT)

£353.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£294.68£5.894

*price indicative

RS Stock No.:
478-984
Distrelec Article No.:
304-54-936
Mfr. Part No.:
1-1761681-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Male

Voltage

250V

Mount Type

Board

Orientation

Vertical

Contact Plating

Gold

Termination Type

Solder

Series

AMP-LATCH

Minimum Operating Temperature

65°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Housing Material

Polycyclohexylenedimethylene Terephthalate

Contact Material

Phosphor Bronze

COO (Country of Origin):
US
The TE Connectivity wire-to-board connector offers exceptional reliability and versatility for a range of applications. Designed with a 50-position configuration and a centerline of 2.54 mm, it facilitates optimal connection while maintaining a low profile. The vertical, through-hole design ensures secure mounting on printed circuit boards, making it ideal for compact spaces. Constructed from durable materials, this connector promises longevity and performance in challenging environments. With features such as nickel underplating and a robust insulation resistance of 5000 MΩ, it is engineered for dependable electric performance. This connector seamlessly integrates into various systems, making it the choice for professionals seeking quality and efficiency in their connectivity solutions.

Equipped with two rows for increased density and space optimization

Offers solder termination for reliable electrical connections

Supports operating voltage up to 250 VAC, enhancing its adaptability

Manufactured with a high-temperature rated housing for durability

Provides daisy chain capability, facilitating expanded design options

Exceeds industry standards with a UL flammability rating of UL 94V-0

Features a mating retention design for secure connections under dynamic conditions

Compliant with EU RoHS and ELV directives, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy