TE Connectivity 60-Way IDC Connector Male for Board, 2 Row
- RS Stock No.:
- 504-416
- Distrelec Article No.:
- 304-48-273
- Mfr. Part No.:
- 1-1761608-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 18 units)*
£288.41
(exc. VAT)
£346.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £288.41 | £16.023 |
*price indicative
- RS Stock No.:
- 504-416
- Distrelec Article No.:
- 304-48-273
- Mfr. Part No.:
- 1-1761608-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 60 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 250V | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 60 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 250V | ||
Mount Type Board | ||
Connector Gender Male | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector is expertly designed to meet the demands of complex electronic applications. With its 60-position configuration, this versatile connector ensures a reliable connection in vertical orientations, suitable for through-hole soldering. Engineered with a low-profile design, it provides optimal space-saving solutions while maintaining a secure and robust connection between printed circuit boards. The incorporation of premium materials such as phosphor bronze and nickel enhances durability and conductivity. Its impressive operating voltage rating of 250 VAC and high insulation resistance make it a trustworthy choice for signal circuit applications, reinforcing performance and safety in a variety of environments. This connector is not only reliable but also compliant with key industry standards, making it an essential component for modern electronic designs.
Ideal for signal circuit applications ensuring optimal performance
Constructed with high quality materials for enhanced longevity
Daisy chain compatibility adds flexibility for varied configurations
Designed for easy through hole solder termination for efficient assembly
Low profile accommodates space constrained layouts
Vertical orientation allows for versatile mounting options
Features a robust mating alignment type for secure connections
Meets stringent industry standards for safety and reliability
Related links
- TE Connectivity 60-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 60-Way Connector Assembly Male for Latch, 4 Row
- TE Connectivity Vertical Female 60 Way
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Black Cable 60 Way Crimp Termination 284742-1
- TE Connectivity AMPLIMITE 0.050 60 Way Vertical Panel Mount D-Sub Connector
- TE Connectivity, DEUTSCH DRC Automotive Connector Female Black Cable 60 Way Wire-to-Wire Termination DRC26-60S04
- TE Connectivity 50-Way IDC Connector Male for Board, 2 Row
