TE Connectivity AMPLIMITE 0.050 60 Way Vertical Panel Mount D-Sub Connector
- RS Stock No.:
- 469-665
- Distrelec Article No.:
- 304-50-018
- Mfr. Part No.:
- 5174218-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-665
- Distrelec Article No.:
- 304-50-018
- Mfr. Part No.:
- 5174218-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 60 | |
| Orientation | Vertical | |
| Mount Type | Panel Mount | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Series | AMPLIMITE 0.050 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 60 | ||
Orientation Vertical | ||
Mount Type Panel Mount | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Series AMPLIMITE 0.050 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Mini mite cap assembly is an essential component designed for robust and reliable performance in various applications. Crafted with precision, this product ensures compatibility with multiple systems, reflecting TE Connectivity's commitment to quality and innovation. Its advanced engineering facilitates ease of installation, making it a preferred choice for professionals who demand excellence. This product highlights TEs dedication to meeting stringent industry standards, offering compliance with critical directives such as the EU RoHS and REACH regulations. With its low halogen content and superior solder process capability, this assembly stands out in environments where safety and performance are paramount.
Offers optimal performance in demanding applications
Designed for seamless integration into existing systems
Complies with EU directives, ensuring safety and regulatory adherence
Low halogen content enhances environmental safety
Capable of handling wave soldering processes up to 265°C
Reflects TEs commitment to quality and innovation
Related links
- TE Connectivity Amplimite 15 Way Vertical Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 21 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity Amplimite 0.050 I 50 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity Amplimite 0.050 I 50 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity Amplimite 0.50 60 Way Vertical Board Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite 0.50 60 Way Vertical Board Plug Assembly Male
- TE Connectivity AMPLIMITE 15 Way Vertical 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE 25 Way Vertical Panel Connector Female
