TE Connectivity 24-Way Connector Assembly Male for PCB, 2 Row

Subtotal (1 tube of 39 units)*

£238.50

(exc. VAT)

£286.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£238.50£6.115

*price indicative

RS Stock No.:
785-469
Mfr. Part No.:
2-1761606-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

24

Product Type

Connector Assembly

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

PCB

Connector Gender

Male

Shrouded/Unshrouded

Shrouded

Voltage

250V

Orientation

Vertical

Contact Plating

Gold

Series

Amp-Latch

Termination Type

PCB

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Housing Material

PBT

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The TE Connectivity Connector is designed for wire to board applications, featuring a low-profile, vertical plug configuration with 24 positions. It ensures a reliable connection for printed circuit board assemblies.

24-position configuration optimises circuit connections

Vertical orientation facilitates space-efficient designs

Insulation resistance rated at 5000 MΩ ensures reliable performance

Operating voltage of 250 VAC supports diverse applications

Daisy chain capability enhances connection flexibility

Manufactured from PBT for durability and long-lasting use

Low-contact type is engineered for signal applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy