TE Connectivity 24-Way Connector Male for Board, 2 Row

Subtotal (1 pack of 20 units)*

£238.80

(exc. VAT)

£286.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£238.80£11.94

*price indicative

RS Stock No.:
469-472
Distrelec Article No.:
304-52-611
Mfr. Part No.:
1761685-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

24

Product Type

Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Male

Voltage

250V

Mount Type

Board

Orientation

Vertical

Contact Plating

Gold

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Material

Phosphor Bronze

Housing Material

PBT

COO (Country of Origin):
CN
The TE Connectivity wire-to-board connector is an exceptional solution designed for versatile applications where reliable electrical connectivity is paramount. With a 26-position configuration and a compact design featuring a 2.54 mm (.1 in) centreline pitch, this connector provides efficient space utilisation while ensuring secure connections in vertical, through-hole setups. Its low profile design caters to modern aesthetic and functional demands, making it ideal for a range of electronic assemblies. The active classification underlines its suitability for continuous production cycles, ensuring consistent quality and performance. This connector is engineered to handle operating voltages up to 250 VAC and withstand harsh environments with an operating temperature range of -65 to 105 °C, underscoring its robustness and dependability in demanding conditions.

Compact low profile design optimises space in electronic devices

Robust construction enhances durability and reliability during operation

User-friendly plug type facilitates effortless installation

Versatile application across various electronic assemblies

Active status indicates readiness for widespread use

Manufactured with high-quality materials to ensure longevity

Nickel and gold plating on contact areas enhances conductivity

Designed to support daisy chaining for flexible circuit layouts

Mating retention features provide secure connections

Compatible with multiple parts for expanded system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy