TE Connectivity 20-Way Connector Male for Board, 2 Row

Subtotal (1 pack of 20 units)*

£226.21

(exc. VAT)

£271.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£226.21£11.311

*price indicative

RS Stock No.:
480-578
Distrelec Article No.:
304-55-291
Mfr. Part No.:
1761687-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

20

Number of Rows

2

Current

1A

Pitch

2.54mm

Voltage

250V

Connector Gender

Male

Mount Type

Board

Orientation

Vertical

Contact Plating

Gold

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Material

Phosphor Bronze

Housing Material

PBT

COO (Country of Origin):
TW
The TE Connectivity IDC Low Profile HDR connector is meticulously designed for efficient wire-to-board connections, making it an ideal choice for compact electronic applications. Constructed for durability, it supports signal applications whilst ensuring reliability under varying operational conditions. The vertical configuration optimises space usage on PCBs, allowing engineers to achieve streamlined layouts without compromising on performance. With a robust housing material and thoughtful design, this connector can withstand the rigours of daily use, ensuring longevity and serviceability. Its smart alignment features and comprehensive compliance with industry standards provide peace of mind for manufacturers and developers alike.

Optimised vertical orientation maximises PCB space utilisation

Low-profile design enhances fit in compact applications

Daisy chain capability supports versatile circuit designs

Mating retention ensures secure connections during operation

Gold plating on mating areas delivers superior conductivity

High operating voltage rating accommodates diverse application needs

Wave solder capability simplifies assembly processes

Compliant with stringent RoHS directives for environmental safety

Packaging quantity of 50 caters to bulk project requirements

Sophisticated mechanical attachment promotes structural reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy