TE Connectivity 2-Way Connector for PCB, 1 Row

Subtotal (1 tray of 960 units)*

£309.90

(exc. VAT)

£371.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£309.90£0.323

*price indicative

RS Stock No.:
478-404
Distrelec Article No.:
304-49-484
Mfr. Part No.:
2-173985-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

2

Number of Rows

1

Current

2A

Pitch

2mm

Voltage

125V

Mount Type

PCB

Orientation

Vertical

Contact Plating

Pre Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant

Contact Material

Phosphor Bronze

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

COO (Country of Origin):
CN
The TE Connectivity Board-In PCB Mount One-Piece IDC Connector is an innovative solution designed for reliable wire-to-board applications. Constructed for vertical orientation, this connector offers a secure and efficient connection in both discrete wire setups and printed circuit boards. With a modern design that supports a 2 mm centreline and through-hole press-fit termination, it simplifies assembly processes while ensuring robust electrical performance. The connector operates within a wide temperature range and is made from high-quality materials that guarantee durability and longevity. Its unique combination of features makes it suitable for various industries, facilitating seamless integration in diverse electronic designs.

Light blue housing enhances visibility and differentiation in complex assemblies

Compatible with discrete wire types for versatile application

Ultra-reliable phosphor bronze contact base material ensures superior conductivity

Optimised for wave solder processes up to 260°C, catering to advanced manufacturing

PCB mount retention type assures a secure attachment during operation

UL 94V-0 rated flammability for improved safety standards

Recommended PCB thickness support for enhanced mounting stability

Packaging quantity of 480 allows for efficient bulk purchasing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy