TE Connectivity 7-Way Connector for PCB, 1 Row

Subtotal (1 tray of 540 units)*

£324.63

(exc. VAT)

£389.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£324.63£0.601

*price indicative

RS Stock No.:
504-749
Distrelec Article No.:
304-49-483
Mfr. Part No.:
2-173983-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Product Type

Connector

Number of Rows

1

Current

2A

Pitch

2mm

Mount Type

PCB

Voltage

125V

Orientation

Horizontal

Contact Plating

Pre Tin

Termination Type

Solder

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL E28476, CSA LR7189

Contact Material

Phosphor Bronze

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

COO (Country of Origin):
CN
The TE Connectivity Board-in PCB mount one-piece IDC connector is designed for horizontal wire-to-board applications, providing a reliable solution for connecting discrete wires in a compact and efficient manner. With seven positions and a 2 mm centreline, it ensures an optimal fit in various circuit layouts, meeting the demands of modern electronic devices. The connector features a versatile through-hole solder termination method, ensuring a secure and durable connection to printed circuit boards. Constructed from high-quality PBT GF material, it withstands operational temperatures ranging from -30 to 105 °C, making it suitable for a wide array of industrial environments. The connector's unique tuning fork contact shape enhances signal integrity, making it an indispensable component for effective circuit applications.

Utilises a one-piece design to simplify installation and reduce assembly time

Horizontal orientation promotes space efficiency on PCB layouts

Compatible with discrete wire types to accommodate diverse wiring needs

Robust body material enhances durability against environmental stresses

Features kinked legs for improved PCB retention during operation

Offers a maximum current rating of 2 A, suitable for various signal applications

Backed by compliance with multiple international standards, ensuring quality assurance

Designed for easy pick and place assembly in manufacturing processes

Polarity features assist in proper alignment to prevent connection errors

Available in bulk packaging for efficient inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy