TE Connectivity 7-Way IDC Connector for Through Hole
- RS Stock No.:
- 477-195
- Distrelec Article No.:
- 304-54-057
- Mfr. Part No.:
- 3-647050-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£212.10
(exc. VAT)
£254.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £212.10 | £2.651 |
*price indicative
- RS Stock No.:
- 477-195
- Distrelec Article No.:
- 304-54-057
- Mfr. Part No.:
- 3-647050-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | IDC Connector | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Series | MTA-100 | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type IDC Connector | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Series MTA-100 | ||
Termination Type Pin | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity HDR ASSY F/L HITEMP is expertly designed for reliable performance in high-temperature applications. This product exemplifies cutting-edge engineering, combining durability and efficiency for a wide range of electronic connections. Crafted with precision, it integrates seamlessly into various systems, ensuring optimal functionality and longevity. Its robust construction and innovative design cater to both professional and consumer needs, making it an essential component for modern electronic projects. Whether in automotive, industrial, or consumer electronics, this solution delivers unmatched reliability, ensuring your systems operate at peak performance even in challenging environments. Choose this component for both its performance and compliance with stringent regulations, guaranteeing a product that meets modern environmental standards while providing unwavering reliability.
Designed for high-temperature applications, ensuring consistent reliability
Durable construction enhances the lifespan of your electronic assemblies
Compatible with various systems for versatile usage
Meets EU RoHS and ELV compliance standards for environmentally responsible choices
Supports pin-in-paste soldering processes for simplified installation
Low halogen content minimises environmental impact
Thoroughly tested for compliance with industry regulations, ensuring safety and effectiveness
Utilises materials free from harmful substances, prioritising user safety
Related links
- TE Connectivity 7-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 7-Way Connector for PCB, 1 Row
- TE Connectivity 7-Way IDC Connector Male
- TE Connectivity 7-Way Connector, 1 Row
- TE Connectivity 7-Way IDC Connector Female, 1 Row
- TE Connectivity 7 Way Wire to Board Cable, 300 mm
- TE Connectivity 14-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Male for Cable, 2 Row
