TE Connectivity 7-Way IDC Connector Female, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-631
Distrelec Article No.:
304-55-741
Mfr. Part No.:
5-104439-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

7

Number of Rows

1

Pitch

2.5mm

Connector Gender

Female

Series

MTE

Contact Gender

Female

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
MX
The TE Connectivity Receptacle Housing represents a reliable solution for your interconnection needs. Designed to meet stringent standards, it incorporates cutting-edge technology to ensure optimal performance in various applications. With a focus on durability and efficiency, this component is an indispensable addition to products requiring dependable connectivity. Its thoughtfully engineered design caters to both industrial and commercial settings, making it versatile across multiple sectors.

Advanced compatibility with a variety of devices

Streamlined design for simplified installation

Engineered for performance durability

Supports efficient data transmission

Adheres to stringent international compliance standards

Versatile application across multiple industries

Designed to enhance operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy