TE Connectivity 7-Way Connector, 1 Row

Subtotal (1 tray of 250 units)*

£214.57

(exc. VAT)

£257.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£214.57£0.858

*price indicative

RS Stock No.:
474-941
Distrelec Article No.:
304-58-539
Mfr. Part No.:
3-282007-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

7

Number of Rows

1

Series

AMP MONO-SHAPE

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
IT
The TE Connectivity AMP Mono-Shape Tab Connector is designed to meet the demands of seamless connectivity in a multitude of applications. Built with precision and reliability in mind, this connector ensures optimal performance in both harsh and standard environments. Its mono-shape design facilitates easier handling and application, making it ideal for a variety of electrical configurations. With a focus on compliance, it adheres to international standards while remaining an efficient solution for your connection needs, particularly in automotive and industrial settings. Whether you're looking to enhance existing connections or establish new ones, this connector promises both durability and efficiency, setting a benchmark in connectivity solutions.

Designed for ease of use and installation across various applications

Robust construction ensures longevity and reliability in demanding conditions

Compliant with EU RoHS and ELV directives for environmentally conscious use

Halogen content noted for materials safety within electrical standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy