TE Connectivity 12-Way Connector Male for PCB, 1 Row
- RS Stock No.:
- 468-398
- Distrelec Article No.:
- 304-49-856
- Mfr. Part No.:
- 3-173985-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-398
- Distrelec Article No.:
- 304-49-856
- Mfr. Part No.:
- 3-173985-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | Connector | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Voltage | 125V | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Contact Plating | Pre Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Series | AMP-IN | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type Connector | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 2mm | ||
Mount Type PCB | ||
Voltage 125V | ||
Connector Gender Male | ||
Orientation Vertical | ||
Contact Plating Pre Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Series AMP-IN | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The TE Connectivity Versatile board-in PCB mount connector offers an innovative solution for wire-to-board applications. Designed for efficient assembly and reliable performance, it features a sleek vertical orientation that fits seamlessly into compact designs. With a robust build, the connector accommodates a 12-position configuration, making it ideal for discrete wire connections in various electronic systems. Its precision engineering ensures secure contact and durability, supporting a wide range of operating voltages and temperatures. This connector is not just about functionality; it combines ease of installation with high-performance specifications, providing engineers with the confidence in their product's integrity.
Offers a compact design that maximises board space
Ensures secure connections with its robust retention solder tails
Supports high operating temperatures and voltages for diverse applications
Manufactured using high quality materials for improved longevity
Facilitates easy integration into automated production processes
Complies with industry standards for reliable safety and performance
Minimises assembly time with its straightforward termination method
Utilises a light blue housing for easy identification in assemblies
Related links
- TE Connectivity 12-Way Connector Male for PCB, 1 Row
- TE Connectivity 11-Way Connector Male for PCB, 1 Row
- TE Connectivity 2-Way Connector for PCB, 1 Row
- TE Connectivity 12-Way Rectangular Connector Male for PCB, 2 Row
- TE Connectivity 12-Way Connector Female for Board
- TE Connectivity 12-Way Connector Female for Cable
- TE Connectivity 12-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 12-Way IDC Connector Male for Through Hole, 2 Row
