TE Connectivity 12-Way Connector Male for PCB, 1 Row
- RS Stock No.:
- 470-978
- Distrelec Article No.:
- 304-49-852
- Mfr. Part No.:
- 3-173983-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 220 units)*
£261.51
(exc. VAT)
£313.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £261.51 | £1.189 |
*price indicative
- RS Stock No.:
- 470-978
- Distrelec Article No.:
- 304-49-852
- Mfr. Part No.:
- 3-173983-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Voltage | 125V | |
| Orientation | Horizontal | |
| Contact Plating | Pre Tin | |
| Series | AMP-IN | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E28476, CSA LR7189, UL 94V-0 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 2mm | ||
Mount Type PCB | ||
Connector Gender Male | ||
Voltage 125V | ||
Orientation Horizontal | ||
Contact Plating Pre Tin | ||
Series AMP-IN | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL E28476, CSA LR7189, UL 94V-0 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity board-in PCB mount one-piece IDC connector offers a reliable, compact solution for various wire-to-board applications. With a horizontal orientation and a structured design that accommodates 12 positions, it ensures precise connectivity in tight spaces. The connector features a 2 mm centerline pitch and is specifically engineered for discrete wire configurations, ensuring optimal performance in challenging environments. Its through-hole solder termination method guarantees secure attachment to printed circuit boards, while the high operating temperature range allows for versatility in diverse applications. Whether for consumer electronics or industrial equipment, this connector provides both durability and functionality.
Robust construction ensures long-lasting performance
Designed for effective wiring in confined spaces
Optimized for straightforward assembly with pick-and-place capabilities
Allows for streamlined integration with a variety of PCB types
Rated for significant voltage and current applications
Features a reliable kinked leg retention mechanism for secure mounting
Related links
- TE Connectivity 12-Way Connector Male for PCB, 1 Row
- TE Connectivity 15-Way Connector Male for PCB, 1 Row
- TE Connectivity 13-Way IDC Connector Male for PCB, 1 Row
- TE Connectivity 12-Way Rectangular Connector Male for PCB, 2 Row
- TE Connectivity 12-Way Connector Female for Board
- TE Connectivity 12-Way Connector Female for Cable
- TE Connectivity 12-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 12-Way IDC Connector Male for Through Hole, 2 Row
