TE Connectivity 13-Way IDC Connector Male for PCB, 1 Row
- RS Stock No.:
- 474-887
- Distrelec Article No.:
- 304-49-853
- Mfr. Part No.:
- 3-173983-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 200 units)*
£260.07
(exc. VAT)
£312.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £260.07 | £1.30 |
*price indicative
- RS Stock No.:
- 474-887
- Distrelec Article No.:
- 304-49-853
- Mfr. Part No.:
- 3-173983-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 2mm | |
| Voltage | 125V | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Contact Plating | Pre Tin | |
| Termination Type | Solder | |
| Series | AMP-IN | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 2mm | ||
Voltage 125V | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Contact Plating Pre Tin | ||
Termination Type Solder | ||
Series AMP-IN | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity board-in PCB mount one-piece IDC connector offers a robust and versatile solution for efficient wire-to-board connections. Designed predominately for horizontal application, this connector accommodates 13 positions with a centerline of 2 mm, ensuring optimal performance for discrete wire configurations. Its through-hole solder termination enhances reliability during assembly, making it the perfect choice for PCB applications. With a compatibility range that meets varied standards, this connector combines longevity, ease of use, and adherence to modern industry requirements, all within a compact footprint. Operating efficiently between -30 to 105 °C, it meets demanding operational temperatures, ensuring stability in diverse environments. Notably, its sturdy cream-yellow housing crafted from PBT GF adds both aesthetics and durability, while features like the kinked legs ensure secure PCB mount retention, making it a seamless addition to any project.
Compact design tailored for PCB applications
Optimized for horizontal mounting configurations
Reliable contact current rating supporting 2 A
Utilizes a polarized lock for alignment during installation
Constructed to withstand a broad operating temperature range
Related links
- TE Connectivity 13-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 15-Way Connector Male for PCB, 1 Row
- TE Connectivity 12-Way Connector Male for PCB, 1 Row
- TE Connectivity 80-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector for Cable, 1 Row
- Molex 13-Way IDC Connector Female for Cable, 1 Row
- Samtec 13-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
