TE Connectivity 15-Way Connector Male for PCB, 1 Row
- RS Stock No.:
- 468-397
- Distrelec Article No.:
- 304-49-854
- Mfr. Part No.:
- 3-173983-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 180 units)*
£265.43
(exc. VAT)
£318.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £265.43 | £1.475 |
*price indicative
- RS Stock No.:
- 468-397
- Distrelec Article No.:
- 304-49-854
- Mfr. Part No.:
- 3-173983-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Voltage | 125V | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Contact Plating | Pre Tin | |
| Series | AMP-IN | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR7189, UL E28476, UL 94V-0 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 2mm | ||
Mount Type PCB | ||
Voltage 125V | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Contact Plating Pre Tin | ||
Series AMP-IN | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR7189, UL E28476, UL 94V-0 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity board-in PCB mount one-piece IDC connector is designed for horizontal wire-to-board applications, accommodating 15 positions on a 2 mm centerline. This connector is tailored for discrete wire applications, offering a reliable and efficient through-hole solder termination method. Built to withstand demanding conditions, it operates seamlessly within a temperature range of -30 to 105 °C, making it ideal for various industries. The connector features kinked legs for enhanced retention and a polarized lock for precise alignment during assembly. With its cream yellow housing crafted from durable PBT GF material, this connector is not only functional but also resilient against typical environmental factors, ensuring long-lasting performance in your assemblies.
Designed for seamless integration into printed circuit boards
Offers robust retention through kinked leg design
Polarized lock enhances correct alignment during installation
Compatible with discrete wire types, ensuring versatility in application
Related links
- TE Connectivity 12-Way Connector Male for PCB, 1 Row
- TE Connectivity 13-Way IDC Connector Male for PCB, 1 Row
- TE Connectivity 15-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 15-Way IDC Connector
- TE Connectivity 15-Way IDC Connector Female
- TE Connectivity 11-Way Connector Male for PCB, 1 Row
- TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub PCB Connector, with Board Lock Male
- TE Connectivity 5-Way RITS Connector Male for PCB, 1 Row
