TE Connectivity 15-Way IDC Connector
- RS Stock No.:
- 510-070
- Distrelec Article No.:
- 304-64-088
- Mfr. Part No.:
- 4-641216-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£193.79
(exc. VAT)
£232.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £193.79 | £4.845 |
*price indicative
- RS Stock No.:
- 510-070
- Distrelec Article No.:
- 304-64-088
- Mfr. Part No.:
- 4-641216-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 15 | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Right Angle | |
| Series | MTA-100 | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 15 | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Right Angle | ||
Series MTA-100 | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity Exceptional PCB header is designed to meet high standards of reliability and performance, catering to a variety of connection needs in electronic applications. With a right-angle design, it facilitates smooth integration into tight spaces, ensuring optimal flow and accessibility for your wiring solutions. The unshrouded configuration allows for uncomplicated mating with various connectors, making it an ideal choice for projects requiring flexibility and ease of use. Crafted from durable polyester, this component withstands significant thermal processing with a soldering capability of up to 265°C, linking high durability and resilience together.
Right-angle design for convenient space-saving integration
Unshrouded configuration promotes easy mating with connectors
Constructed from durable polyester for enhanced longevity
Thermal processing capability supports wave soldering up to 265°C
Adheres to EU RoHS and REACH compliance for safety and environmental assurance
Suitable for a wide array of electronic applications across various industries
Related links
- TE Connectivity 15-Way IDC Connector Female
- TE Connectivity 15-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 15-Way Connector Male for PCB, 1 Row
- TE Connectivity 3-641216-5 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Press Fit
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with Board Lock Female
- TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub PCB Connector, with Board Lock Male
