TE Connectivity 3-641216-5 Series Right Angle PCB PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 508-878
- Distrelec Article No.:
- 304-54-045
- Mfr. Part No.:
- 3-641216-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£193.95
(exc. VAT)
£232.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £193.95 | £1.293 |
*price indicative
- RS Stock No.:
- 508-878
- Distrelec Article No.:
- 304-54-045
- Mfr. Part No.:
- 3-641216-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-641216-5 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 7.49mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-641216-5 | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 7.49mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mount Header is engineered for optimal performance in wire-to-board applications, designed to accommodate five positions in a compact right-angle orientation. With a centreline of 2.54 mm, this connector offers a partially shrouded structure, ensuring secure and reliable signal transmission. Its through hole solder termination method enhances stability and ease of installation, making it an ideal choice for both prototyping and mass production. Constructed from high-quality polyester and reinforced with glass fibre, this component provides exceptional durability, while the gold plating ensures low contact resistance and long-lasting reliability. Whether you're designing for consumer electronics or industrial applications, this product is a dependable solution that meets rigorous operational standards and industry approvals.
Constructed from durable materials to withstand rigorous applications
Features right-angle orientation for space-saving integration
Gold plating enhances conductivity and reduces oxidation
Designed for through hole solder termination for secured mounting
Meets CSA and UL standards for reliable safety
Operating temperature range supports a broad spectrum of environments
Partially shrouded design promotes secure connections and reduces the risk of misalignment
Compatibility with a range of accessories increases versatility in design
Related links
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 70551 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- ERNI MaxiBridge Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
