TE Connectivity 12-Way Connector Female for Cable

Subtotal (1 pack of 40 units)*

£212.86

(exc. VAT)

£255.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£212.86£5.322

*price indicative

RS Stock No.:
471-282
Distrelec Article No.:
304-58-026
Mfr. Part No.:
1-641193-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

12

Pitch

2.54mm

Connector Gender

Female

Mount Type

Cable

Contact Plating

Gold Plated

Series

MTA-100

Contact Gender

Female

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Housing Material

Nylon

COO (Country of Origin):
CN
The TE Connectivity 12P MTA100 connector assembly in green is designed to provide robust connectivity solutions for a variety of applications. Its nylon construction ensures durability and resilience, making it ideal for environments where reliability is essential. Incorporating gold-plated receptacles enhances conductivity while preventing corrosion, ensuring optimal performance throughout its lifecycle. This model features 2.54 mm spacing with no mating alignment, offering flexibility in design and seamless integration into electronic systems. The product is compliant with various international directives, providing peace of mind for eco-conscious consumers and businesses alike. As an obsolete part with a rich lineage of engineering excellence, this connector assembly exemplifies quality and innovation in interconnect technology.

Constructed from high-quality nylon for increased durability

Gold plating on receptacles enhances electrical performance

2.54 mm spacing allows for versatile configurations

No mating alignment design simplifies integration

Meets stringent compliance standards for safety and environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy