TE Connectivity 12-Way IDC Connector
- RS Stock No.:
- 472-453
- Distrelec Article No.:
- 304-49-948
- Mfr. Part No.:
- 4-644613-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£193.42
(exc. VAT)
£232.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £193.42 | £3.224 |
*price indicative
- RS Stock No.:
- 472-453
- Distrelec Article No.:
- 304-49-948
- Mfr. Part No.:
- 4-644613-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | IDC Connector | |
| Pitch | 0.156in | |
| Series | MTA-156 | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type IDC Connector | ||
Pitch 0.156in | ||
Series MTA-156 | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Innovative connector is designed to excel in various applications, delivering reliable performance and robust functionality. Ideal for use in demanding environments, it combines a compact design with exceptional solder process capability, making it suitable for wave soldering at temperatures up to 265°C. The advanced construction of the product ensures compliance with stringent EU regulations, including RoHS, ELV, and REACH directives, highlighting its commitment to environmental safety. This connector not only supports diverse connectivity needs but also boasts a low-profile architecture that accommodates tight spaces without compromising on durability or efficiency. Designed to meet the evolving requirements of modern electrical systems, this product is a perfect solution for engineers and manufacturers seeking quality and compliance in their electronic assemblies.
Robust design ensures long-lasting performance in various applications
Complies with EU RoHS and ELV directives for safety and environmental standards
Wave solder capable up to 265°C, enhancing assembly flexibility
Low-profile configuration enables effective use in space-constrained designs
Built to withstand demanding electrical conditions, providing dependability
Versatile applications in connector systems make it a go-to choice for engineers
Related links
- TE Connectivity 12-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 12-Way IDC Connector Female
- TE Connectivity 12-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 12-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 12-Way Connector Female for Board
- TE Connectivity 12-Way Connector Female for Cable
- TE Connectivity 12-Way Connector Male for PCB, 1 Row
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
