TE Connectivity 8-Way Connector for PCB, 1 Row
- RS Stock No.:
- 468-896
- Distrelec Article No.:
- 304-49-487
- Mfr. Part No.:
- 2-173985-8
- Brand:
- TE Connectivity
Subtotal (1 tray of 320 units)*
£281.10
(exc. VAT)
£337.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £281.10 | £0.878 |
*price indicative
- RS Stock No.:
- 468-896
- Distrelec Article No.:
- 304-49-487
- Mfr. Part No.:
- 2-173985-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Connector | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 2mm | |
| Voltage | 125V | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Contact Plating | Pre Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Connector | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 2mm | ||
Voltage 125V | ||
Mount Type PCB | ||
Orientation Vertical | ||
Contact Plating Pre Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-in PCB mount connector is designed for vertical orientation and is ideal for wire-to-board applications. Featuring a one-piece IDC design, it accommodates 8 positions on a 2 mm centreline, providing reliable connectivity for discrete wires. The connector's through-hole press-fit termination method ensures a secure attachment to the PCB, making it well-suited for various electronic applications. With a temperature rating of -40 to 105 °C, it operates efficiently across a wide range of environments. The light blue housing, made from PBT GF, not only adds to its aesthetic appeal but also demonstrates robust durability in demanding conditions. This connectors compact dimensions, combined with its high-performance contact materials, make it a preferred choice for modern circuit applications, ensuring signal integrity and reliability.
Compact design enhances space utilisation on PCBs
Compatible with discrete wire configurations for versatile use
Light blue colour allows for easier identification within assemblies
Operating voltage rating accommodates various voltage applications
High current rating supports reliable performance under load
Wave solder capability simplifies assembly processes
Compliant with European directives for environmental safety
Designed for easy integration into existing systems
Related links
- TE Connectivity 6-Way Connector for PCB, 1 Row
- TE Connectivity 2-Way Connector for PCB, 1 Row
- TE Connectivity 3-Way Connector for PCB, 1 Row
- TE Connectivity 8-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity AMP-IN Series Vertical PCB PCB Header 2 mm Pitch, 1 Row
- TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 5 mm Pitch 1 Row
- TE Connectivity 8-Way IDC Connector for Cable, 1 Row
