TE Connectivity 3-Way Connector for PCB, 1 Row
- RS Stock No.:
- 504-750
- Distrelec Article No.:
- 304-49-485
- Mfr. Part No.:
- 2-173985-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 1080 units)*
£338.17
(exc. VAT)
£405.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £338.17 | £0.313 |
*price indicative
- RS Stock No.:
- 504-750
- Distrelec Article No.:
- 304-49-485
- Mfr. Part No.:
- 2-173985-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Connector | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 2mm | |
| Voltage | 125V | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Contact Plating | Pre Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Connector | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 2mm | ||
Voltage 125V | ||
Mount Type PCB | ||
Orientation Vertical | ||
Contact Plating Pre Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-In PCB Mount One-Piece IDC Connector represents a robust solution for various electronic applications, expertly designed with a vertical orientation for seamless integration into printed circuit boards. This connector excels in facilitating wire-to-board connectivity, ensuring reliable performance across multiple sectors. Its 3-position configuration, combined with a 2 mm centreline, allows for efficient use of space without compromising on functionality. Whether you're working with discrete wires or engaging in through hole press-fit installations, this connector is engineered to meet high electrical standards with an impressive 125 VDC operating voltage. Designed with durability in mind, it operates effectively within a wide temperature range, making it suitable for diverse environmental conditions.
Vertical orientation optimises PCB space utilisation
Light blue housing ensures easy identification
Compatible with discrete wire types for versatile applications
Pre-tinned contact termination enhances solderability
Phosphor bronze contact base material contributes to long-lasting performance
Wave solder compatible, supporting efficient manufacturing processes
UL flammability rating ensures safety and compliance
Packaging quantity of 360 simplifies inventory management
Related links
- TE Connectivity 8-Way Connector for PCB, 1 Row
- TE Connectivity 6-Way Connector for PCB, 1 Row
- TE Connectivity 2-Way Connector for PCB, 1 Row
- TE Connectivity 3-Way RITS Connector Male for Cable, 1 Row
- TE Connectivity 3-Way RITS Connector Male for PCB, 1 Row
- TE Connectivity 3-Way RITS Connector Male for PCB, 4 Row
- TE Connectivity 12-Way Connector Male for PCB, 1 Row
- TE Connectivity AMP-IN Series Vertical PCB PCB Header 2 mm Pitch, 1 Row
