TE Connectivity 6-Way Connector for PCB, 1 Row
- RS Stock No.:
- 467-485
- Distrelec Article No.:
- 304-49-486
- Mfr. Part No.:
- 2-173985-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-485
- Distrelec Article No.:
- 304-49-486
- Mfr. Part No.:
- 2-173985-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Connector | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 2mm | |
| Voltage | 125V | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Contact Plating | Pre Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, 2016 | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Connector | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 2mm | ||
Voltage 125V | ||
Mount Type PCB | ||
Orientation Vertical | ||
Contact Plating Pre Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, 2016 | ||
Contact Material Phosphor Bronze | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-In PCB Mount One-Piece IDC Connector is designed for seamless integration in a multitude of electronic applications. This connector streamlines connectivity by enabling a reliable wire-to-board connection that is essential for optimal performance in compact spaces. With its vertical mounting orientation and 6-position capacity, it facilitates efficient space utilisation while maintaining robustness in signal transmission. The connector features a 2 mm centreline, ensuring harmony with various PCB configurations. Crafted from high-quality materials, it supports a wide operating temperature range, making it suitable for diverse environmental conditions. Ease of assembly is a priority, with a through-hole press-fit termination method that enhances its standing as a go-to component for professionals seeking reliability and convenience.
Engineered for vertical PCB mounting, ensuring a secure connection and space efficiency
Accommodates discrete wire types for improved versatility in applications
Robust construction provides durability in demanding environments
Excellent operating voltage tolerance, delivering consistent performance
Designed with a light blue housing for easy identification amidst other components
Pre-tinned plating enhances solderability for reliable assembly
Wave solder capable, providing options for advanced manufacturing processes
Compliant with essential EU directives, ensuring adherence to safety and environmental standards
Related links
- TE Connectivity 8-Way Connector for PCB, 1 Row
- TE Connectivity 2-Way Connector for PCB, 1 Row
- TE Connectivity 3-Way Connector for PCB, 1 Row
- TE Connectivity 6-Way IDC Connector for Cable, 2 Row
- TE Connectivity 6-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 6-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 6-Way IDC Connector for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
