TE Connectivity Through Hole IC Socket
- RS Stock No.:
- 479-828
- Distrelec Article No.:
- 304-59-692
- Mfr. Part No.:
- 4-1437514-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-828
- Distrelec Article No.:
- 304-59-692
- Mfr. Part No.:
- 4-1437514-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Current | 5A | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 65°C | |
| Socket Mount Type | Through Hole | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Housing Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Current 5A | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature 65°C | ||
Socket Mount Type Through Hole | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Housing Material Copper | ||
- COO (Country of Origin):
- CH
The TE Connectivity Versatile connector is designed for seamless integration into various applications, providing reliable performance for cable-to-board connections. Engineered for durability and efficiency, this product is ideal for precise signal transmission in compact spaces. The socket features an open-bottom style, which enhances its usability and compatibility with a range of PCB layouts. With features such as a tin-plated copper construction, it ensures optimal conductivity and resistance against wear. Perfectly suited for installations demanding consistent quality, this connector stands ready to support your design objectives effortlessly.
Optimised for a wide range of wire sizes, ensuring versatile applications
Designed to withstand extreme temperatures, enhancing reliability in harsh environments
Utilises a press-fit termination method, simplifying installation processes
Manufactured with low halogen materials, promoting environmentally friendly practices
Supports high-current ratings, ensuring robustness in electrical performance
Available in bulk packaging for increased convenience in large projects
Incorporates a comprehensive compliance documentation for regulatory assurance
Features precise dimensions for consistent fit and reliable connections
Related links
- TE Connectivity Through Hole IC Socket
- TE Connectivity 2.54 mm Pitch 16 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 14 Way DIP Through Hole DIP IC Socket
- TE Connectivity 16 Way DIP Through Hole Transistor IC Socket
- TE Connectivity 24 Way IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way DIP Board DIP IC Socket
- TE Connectivity 24 Way Through Hole IC Socket
- TE Connectivity Bag Through Hole IC Socket
