TE Connectivity 2.54 mm Pitch 14 Way DIP Through Hole DIP IC Socket
- RS Stock No.:
- 509-966
- Distrelec Article No.:
- 304-63-557
- Mfr. Part No.:
- 4-1571551-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 102 units)*
£254.52
(exc. VAT)
£305.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £254.52 | £2.495 |
*price indicative
- RS Stock No.:
- 509-966
- Distrelec Article No.:
- 304-63-557
- Mfr. Part No.:
- 4-1571551-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Package Type | DIP | |
| IC Socket Type | DIP | |
| Current | 3A | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Device Mount Type | Board | |
| Row Pitch | 2.54mm | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Package Type DIP | ||
IC Socket Type DIP | ||
Current 3A | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Device Mount Type Board | ||
Row Pitch 2.54mm | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CH
The TE Connectivity DIP socket, crafted from high-quality thermoplastic, offers a reliable connection for electronic circuits, optimising signal integrity in compact spaces. Designed with precision, it features a closed frame style that ensures excellent durability and compatibility with standard PCB layouts. The unique four-fingered mating contact type guarantees a secure connection, significantly reducing contact resistance. With a vertical PCB mount orientation, this component is ideal for streamlined design, allowing for efficient space utilisation in various applications. Whether you are involved in prototyping or large-scale production, its robust construction and excellent electrical characteristics make this socket a must-have for engineers aiming to achieve optimal performance and reliability in electronic assemblies.
Standard row-to-row spacing simplifies integration into existing designs
Designed for through-hole soldering, ensuring a strong mechanical connection
Mating alignment features facilitate easy and accurate installation
Packaging quantity of 34 provides convenience for bulk purchasing
UL 94V-0 rated materials enhance safety and compliance with industry standards
Related links
- TE Connectivity 2.54 mm Pitch 20 Way DIP Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 16 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 14 Way Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way DIP Through Hole DIP IC Socket
- TE Connectivity 14 Way DIP IC Socket
- TE Connectivity 0.1 in Pitch 14 Way DIP Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way Surface DIP IC Socket
