TE Connectivity 2.54 mm Pitch 14 Way Through Hole DIP IC Socket
- RS Stock No.:
- 478-912
- Distrelec Article No.:
- 304-62-826
- Mfr. Part No.:
- 1-1437531-7
- Brand:
- TE Connectivity
Subtotal (1 tube of 30 units)*
£225.19
(exc. VAT)
£270.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £225.19 | £7.506 |
*price indicative
- RS Stock No.:
- 478-912
- Distrelec Article No.:
- 304-62-826
- Mfr. Part No.:
- 1-1437531-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| IC Socket Type | DIP | |
| Number of Contacts | 14 | |
| Current | 3A | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Device Mount Type | Board | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
IC Socket Type DIP | ||
Number of Contacts 14 | ||
Current 3A | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Device Mount Type Board | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CH
The TE Connectivity high-performance DIP socket is designed to provide reliable connections for your electronic applications. Featuring a robust closed frame made of durable polyester, it ensures optimal protection and enhanced performance in various environments. Its gold-plated contacts facilitate superior conductivity, while the standard screw machine design guarantees ease of installation on printed circuit boards. The socket effectively supports a vertical PCB mount orientation, accommodating up to 14 positions and two rows, making it a versatile choice for complex circuit arrangements. Designed with precision engineering, this socket not only meets industry standards but also facilitates signal transmission with minimal contact resistance. Whether you're developing a new electronic project or upgrading existing setups, this socket delivers exceptional reliability that meets demanding specifications.
Utilizes solid contact fabrication for increased durability
Designed for compatibility with standard PCB layouts
Incorporates a lifespan enhancing gold plating on contact areas
Features a polarization method for easier mating alignment
Allows for efficient through-hole solder termination
Meets stringent UL flammability ratings for safety compliance
Provides a compact profile with a row-to-row spacing of 7.62mm
Related links
- TE Connectivity 2.54 mm Pitch 14 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 16 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 32 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way Solder DIP IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way Board DIP IC Socket
