TE Connectivity 2.54 mm Pitch 20 Way DIP Board DIP IC Socket
- RS Stock No.:
- 472-538
- Distrelec Article No.:
- 304-63-559
- Mfr. Part No.:
- 4-1571552-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 80 units)*
£230.51
(exc. VAT)
£276.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £230.51 | £2.881 |
*price indicative
- RS Stock No.:
- 472-538
- Distrelec Article No.:
- 304-63-559
- Mfr. Part No.:
- 4-1571552-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | DIP | |
| Product Type | IC Socket | |
| IC Socket Type | DIP | |
| Number of Contacts | 20 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Socket Mount Type | Board | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type DIP | ||
Product Type IC Socket | ||
IC Socket Type DIP | ||
Number of Contacts 20 | ||
Current 3A | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Socket Mount Type Board | ||
Termination Type Solder | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CH
The TE Connectivity High-quality DIP socket connector is designed for reliable performance in diverse electronic applications. The open frame style ensures flexibility during integration, while the vertical PCB mount orientation optimizes space efficiency. Crafted for simplicity and effectiveness, this connector supports through-hole soldering, making it ideal for secure attachment to printed circuit boards. With a gold flash plating for the contact mating area, it guarantees excellent conductivity and long-term durability. The product aligns with contemporary compliance standards, ensuring safety and dependability in sensitive electronic environments.
Offers a robust solution for circuit applications requiring signal transmission
Stamp and formed contact fabrication enhances reliability and performance
Vertical mounting orientation saves space on circuit boards
Well-suited for heat-intensive applications with wave solder capability
Compliant with EU RoHS and ELV directives promoting environmental responsibility
Features a standard connector profile for versatile compatibility with various devices
Utilises high-quality materials for optimal performance and longevity
Related links
- TE Connectivity 2.54 mm Pitch 20 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way DIP Surface Test IC Socket
- TE Connectivity 2.54 mm Pitch 24 Way Surface DIP IC Socket
- TE Connectivity 0.1 in Pitch 14 Way DIP Board DIP IC Socket
- TE Connectivity 0.1 in Pitch DIP Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 24 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 22 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way Board DIP IC Socket
