TE Connectivity 2.54 mm Pitch 24 Way Surface DIP IC Socket
- RS Stock No.:
- 480-890
- Distrelec Article No.:
- 304-63-587
- Mfr. Part No.:
- 5-1571552-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 80 units)*
£202.62
(exc. VAT)
£243.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £202.62 | £2.533 |
*price indicative
- RS Stock No.:
- 480-890
- Distrelec Article No.:
- 304-63-587
- Mfr. Part No.:
- 5-1571552-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| IC Socket Type | DIP | |
| Number of Contacts | 24 | |
| Current | 3A | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Device Mount Type | Board | |
| Socket Mount Type | Surface | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, 2016 | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
IC Socket Type DIP | ||
Number of Contacts 24 | ||
Current 3A | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Device Mount Type Board | ||
Socket Mount Type Surface | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, 2016 | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CH
The TE Connectivity standard DIP socket combines reliability and versatility, making it an ideal choice for various circuit applications. Designed for seamless integration into printed circuit boards, this component supports vertical PCB mount orientation and features an array of positions for flexibility in application. Crafted from high-quality materials, including a thermoplastic housing and beryllium copper contacts, it guarantees durability and high performance. The precise engineering ensures minimal contact resistance and optimal insulation resistance, catering to demanding electronic environments. With a robust design and compliance with global regulatory standards, this DIP socket ensures safe and efficient operations in a range of applications, allowing engineers and hobbyists alike to push their projects to the next level of functionality.
Vertical PCB mount orientation streamlines installation
Standard connector profile enhances compatibility with existing designs
Optimised insulation resistance ensures reliable performance under varied conditions
Utilises stamped & formed contact fabrication for consistent quality
Polarisation features aid proper alignment during mating
Meets rigorous UL flammability ratings, ensuring safety
Wave solder capable, allowing for efficient manufacturing processes
Compliant with EU RoHS and ELV directives for environmental assurance
Related links
- TE Connectivity 2.54 mm Pitch 20 Way DIP Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way DIP Surface Test IC Socket
- TE Connectivity 2.54 mm Pitch 24 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 32 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way DIP Surface DIP IC Socket
