TE Connectivity 2.54 mm Pitch 8 Way Surface DIP IC Socket

Subtotal (1 tube of 150 units)*

£209.23

(exc. VAT)

£251.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£209.23£1.395

*price indicative

RS Stock No.:
475-406
Distrelec Article No.:
304-63-056
Mfr. Part No.:
1571586-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

IC Socket Type

DIP

Product Type

IC Socket

Number of Contacts

8

Current

3A

Number of Rows

2

Pitch

2.54mm

Orientation

Vertical

Contact Material

Beryllium Copper

Contact Plating

Tin Plated

Socket Mount Type

Surface

Termination Type

Solder

Row Pitch

2.54mm

Device Mount Type

Board

Maximum Operating Temperature

265°C

Standards/Approvals

UL 94 V-0

Housing Material

Thermoplastic Polyester

COO (Country of Origin):
CH
The TE Connectivity DIP socket connector is engineered to meet the demanding needs of modern electronic applications. Designed with versatility in mind, this product allows for efficient integration into printed circuit boards while ensuring reliable electrical performance. Its solid contact fabrication and dependable mechanical attachment methods make it the ideal choice for both prototyping and production settings. This connector features a standard profile that accommodates various configurations while providing an excellent mating experience, ensuring minimal contact resistance. The robust construction, combined with high insulation resistance, guarantees long-term durability and performance under a range of operating conditions.

Meets the rigorous standards of UL Flammability Rating UL 94V-0

Offers a vertical PCB mount orientation for optimal space utilisation

Utilises a four-fingered mating contact type for superior connectivity

Incorporates a polarisation feature for easy and accurate alignment during installation

Composed of thermoplastic polyester housing for enhanced resilience

Facilitates efficient soldering processes with through-hole termination

Provides a compact design with a low profile height for space-constrained applications

Compatible with wave soldering processes, allowing for mass production efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy