TE Connectivity 24 Way IC Socket
- RS Stock No.:
- 476-200
- Distrelec Article No.:
- 304-49-547
- Mfr. Part No.:
- 2-640361-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-200
- Distrelec Article No.:
- 304-49-547
- Mfr. Part No.:
- 2-640361-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Maximum Operating Temperature | 240°C | |
| Series | DIPLOMATE DL | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Maximum Operating Temperature 240°C | ||
Series DIPLOMATE DL | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Innovative 24C diplomate DL socket brings high performance and durability to your electrical connections. Designed for applications requiring robust reliability, it serves as an essential component in various electronic configurations. Its compact design ensures efficient space utilisation while maintaining exceptional ease of installation. The socket boasts advanced features that meet stringent compliance standards, making it suitable for a range of industries. By incorporating top-grade materials and engineering, this socket not only enhances connectivity but also promises longevity in demanding environments.
Compact design improves installation efficiency in tight spaces
Engineered for exceptional durability to withstand rigorous environments
Meets multiple compliance mandates ensuring regulatory adherence
Enhanced solder process capability accommodates high temperature applications
Not compliant with certain RoHS directives ideal for specific applications
Related links
- TE Connectivity 6 Way IC Socket
- TE Connectivity 24 Way Through Hole IC Socket
- TE Connectivity 14 Way IC Socket
- TE Connectivity 24 Way DIP IC Socket
- TE Connectivity 28 Way IC Socket
- TE Connectivity 28 Way DIP DIP IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way DIP Through Hole DIP IC Socket
- TE Connectivity 28 Way Through Hole Transistor IC Socket
