TE Connectivity 24 Way DIP IC Socket

Subtotal (1 pack of 30 units)*

£216.93

(exc. VAT)

£260.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£216.93£7.231

*price indicative

RS Stock No.:
468-444
Distrelec Article No.:
304-63-494
Mfr. Part No.:
3-1571586-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

DIP

Product Type

IC Socket

Number of Contacts

24

Number of Rows

2

Contact Plating

Gold over Tin

Maximum Operating Temperature

265°C

Standards/Approvals

2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

Series

824-AG31D-LF

RoHS Status: Exempt

COO (Country of Origin):
CH
The TE Connectivity innovative component is engineered to meet the precise demands of modern electronic applications. Designed for compatibility and reliability, it features a robust construction that ensures operational efficiency in various environments. The product caters to a wide range of needs, positioning itself as an essential choice for both industrial and consumer applications. With a design that adheres to strict compliance regulations, it not only addresses performance requirements but also prioritizes safety and sustainability. Whether you’re an engineer seeking dependable solutions or a manufacturer looking to enhance product quality, this component provides the power and versatility you need to succeed.

Crafted for superior compatibility with existing systems and components

Meets EU RoHS directives, ensuring environmental compliance

Engineered to withstand wave solder processes up to 265°C

Offers integrated safety usage statements to encourage responsible handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy