TE Connectivity 28 Way DIP DIP IC Socket
- RS Stock No.:
- 474-920
- Distrelec Article No.:
- 304-49-539
- Mfr. Part No.:
- 2-382568-0
- Brand:
- TE Connectivity
Subtotal (1 tube of 400 units)*
£234.92
(exc. VAT)
£281.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £234.92 | £0.587 |
*price indicative
- RS Stock No.:
- 474-920
- Distrelec Article No.:
- 304-49-539
- Mfr. Part No.:
- 2-382568-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | DIP | |
| Product Type | IC Socket | |
| IC Socket Type | DIP | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | Diplomate DL (Dual-Leaf) Dip Socket | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type DIP | ||
Product Type IC Socket | ||
IC Socket Type DIP | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series Diplomate DL (Dual-Leaf) Dip Socket | ||
- COO (Country of Origin):
- MX
The TE Connectivity 20C DIP DL SKT PHBZ lubricant component is designed for optimum performance in demanding applications. With its robust dual-leaf design, it provides reliable connectivity and durability essential for electronic assemblies. The product's innovative construction enhances its compatibility with wave soldering processes, ensuring efficient integration into various systems. It is suited for use in a range of electronic devices, offering engineers a dependable solution to meet their design requirements without compromise.
Optimised for wave soldering processes enabling reliable assembly
Dual leaf design ensures superior electrical connectivity
Compliant with EU RoHS and ELV directives for sustainable usage
Lubrication feature enhances the operational longevity of the product
Offers exceptional performance in high temperature environments
Available alongside comprehensive CAD files to facilitate design and implementation
Related links
- TE Connectivity 2.54 mm Pitch 28 Way DIP Through Hole DIP IC Socket
- TE Connectivity 0.1 in Pitch 14 Way DIP Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way DIP Through Hole DIP IC Socket
- TE Connectivity 28 Way IC Socket
- TE Connectivity 2.54 mm Pitch 16 Way DIP Through Hole DIP IC Socket
