TE Connectivity 24 Way Through Hole IC Socket
- RS Stock No.:
- 477-549
- Distrelec Article No.:
- 304-49-275
- Mfr. Part No.:
- 1-390262-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 700 units)*
£214.18
(exc. VAT)
£257.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £214.18 | £0.306 |
*price indicative
- RS Stock No.:
- 477-549
- Distrelec Article No.:
- 304-49-275
- Mfr. Part No.:
- 1-390262-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity 24-pin DIP socket is engineered for exceptional durability and long-term performance in various electronic applications. This component is designed to accommodate a range of integrated circuits, ensuring secure connections while facilitating ease of replacement. Its lead-free construction meets modern environmental standards, making it a responsible choice for environmentally conscious manufacturers. With compliance to EU RoHS and ELV directives, this product exemplifies TE Connectivity's commitment to sustainability, ensuring that it meets rigorous regulations regarding hazardous materials. This socket not only simplifies the design process but also enhances reliability, making it ideal for engineers seeking quality and performance in their projects.
Lead-free construction endorses eco-friendly manufacturing practices
Designed to support fast insertion and removal of ICs, saving time during assembly
Conforms to stringent EU RoHS and ELV directives for a sustainable choice
Robust design offers superior durability, enhancing product lifespan
Low halogen composition contributes to safer operating conditions
Wave solder capable, accommodating high-temperature solder processes without compromising integrity
Related links
- TE Connectivity 28 Way DIP Through Hole IC Socket
- TE Connectivity Bag Through Hole IC Socket
- TE Connectivity Through Hole IC Socket
- TE Connectivity 2.54 mm Pitch 10 Way Through Hole IC Socket
- TE Connectivity 2.54 mm Pitch 3 Way Through Hole SIP Socket IC Socket
- TE Connectivity 16 Way DIP Through Hole Transistor IC Socket
- TE Connectivity 2.54 mm Pitch 6 Way Through Hole SIP Socket IC Socket
- TE Connectivity 750 μm Pitch 20 Way Through Hole SIP IC Socket
