TE Connectivity 2.54 mm Pitch 10 Way Through Hole IC Socket
- RS Stock No.:
- 471-510
- Distrelec Article No.:
- 304-57-868
- Mfr. Part No.:
- 1-1571995-0
- Brand:
- TE Connectivity
Subtotal (1 tube of 150 units)*
£245.03
(exc. VAT)
£294.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £245.03 | £1.634 |
*price indicative
- RS Stock No.:
- 471-510
- Distrelec Article No.:
- 304-57-868
- Mfr. Part No.:
- 1-1571995-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Number of Contacts | 10 | |
| Current | 3A | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Tin Plated | |
| Socket Mount Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Number of Contacts 10 | ||
Current 3A | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Tin Plated | ||
Socket Mount Type Through Hole | ||
Row Pitch 2.54mm | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- US
The TE Connectivity SIP socket assembly is designed for optimal performance in a range of applications. It features a robust construction tailored to ensure reliable connections on printed circuit boards. The innovative design facilitates easy integration, making it an ideal component for both new designs and replacement needs. With a focus on precision and dependability, this assembly enhances circuit performance while meeting stringent industry standards. Its compact profile and thoughtfully engineered features provide a reliable solution for various signaling applications.
Utilizes thermoplastic housing for enhanced durability and resistance to environmental factors
Incorporates tin-plated contacts to ensure superior conductivity and lower resistance
Features a board mount connector that simplifies installation and improves assembly efficiency
Designed with a profile height that optimizes space utilization on PCB layouts
Contains a reliable current rating of up to 3A, accommodating diverse operational demands
Includes a black sleeve plating that contributes to a professional appearance while protecting against corrosion
Incorporates compliance with EU RoHS and ELV directives, ensuring environmentally safe use
Supports wave soldering processes capable of handling elevated temperatures, facilitating efficient assembly
Related links
- TE Connectivity 2.54 mm Pitch 9 Way Through Hole SIP Socket IC Socket
- TE Connectivity 2.54 mm Pitch 3 Way Through Hole SIP Socket IC Socket
- TE Connectivity 2.54 mm Pitch 6 Way Through Hole SIP Socket IC Socket
- TE Connectivity 2.54 mm Pitch 10 Way Through Hole SIP Socket IC Socket
- TE Connectivity 2.54 mm Pitch 16 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 32 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 14 Way Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way Through Hole Transistor IC Socket
